Part Details for CRG2010F4M99 by TE Connectivity
Overview of CRG2010F4M99 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG2010F4M99
CRG2010F4M99 CAD Models
CRG2010F4M99 Part Data Attributes
|
CRG2010F4M99
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG2010F4M99
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRG2010F4M99
This table gives cross-reference parts and alternative options found for CRG2010F4M99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG2010F4M99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR20W4994FTL | Fixed Resistor, 0.5W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRG2010F4M99 vs WR20W4994FTL |
RC2010FK-074M99L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CRG2010F4M99 vs RC2010FK-074M99L |
HQ1007F4994T5E | Fixed Resistor, 0.75W, 4990000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRG2010F4M99 vs HQ1007F4994T5E |
RC2010FK-074M99P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CRG2010F4M99 vs RC2010FK-074M99P |
AC2010FK-074M99L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CRG2010F4M99 vs AC2010FK-074M99L |
232276164995L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CRG2010F4M99 vs 232276164995L |
HQ1007F4994TEE | Fixed Resistor, 0.75W, 4990000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRG2010F4M99 vs HQ1007F4994TEE |
WR20W4994FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CRG2010F4M99 vs WR20W4994FQL |
HQ1007F4994T4E | Fixed Resistor, 0.75W, 4990000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRG2010F4M99 vs HQ1007F4994T4E |
BCTS002010-4994FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | CRG2010F4M99 vs BCTS002010-4994FTE |