Part Details for CRG1210F93K1 by TE Connectivity
Overview of CRG1210F93K1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG1210F93K1
CRG1210F93K1 CAD Models
CRG1210F93K1 Part Data Attributes
|
CRG1210F93K1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG1210F93K1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRG1210F93K1
This table gives cross-reference parts and alternative options found for CRG1210F93K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1210F93K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETBK9312F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRG1210F93K1 vs RK73H2ETBK9312F |
RM13FTN9312 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRG1210F93K1 vs RM13FTN9312 |
CR-10FPD--93K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRG1210F93K1 vs CR-10FPD--93K1 |
CR049312F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRG1210F93K1 vs CR049312F |
RK73H2ERTTDD9312F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRG1210F93K1 vs RK73H2ERTTDD9312F |
AF1210FR-1393K1L | Fixed Resistor, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | CRG1210F93K1 vs AF1210FR-1393K1L |
RK73H2EGBK9312F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRG1210F93K1 vs RK73H2EGBK9312F |
ERJP14F9312U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRG1210F93K1 vs ERJP14F9312U |
AC1210FR-1393K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRG1210F93K1 vs AC1210FR-1393K1L |
RMS13FT9312 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CRG1210F93K1 vs RMS13FT9312 |