Part Details for CRG1210F61K9 by TE Connectivity
Overview of CRG1210F61K9 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG1210F61K9
CRG1210F61K9 CAD Models
CRG1210F61K9 Part Data Attributes
|
CRG1210F61K9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG1210F61K9
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRG1210F61K9
This table gives cross-reference parts and alternative options found for CRG1210F61K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1210F61K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10P6192FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRG1210F61K9 vs WF10P6192FTL |
CLF121061K91%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRG1210F61K9 vs CLF121061K91%100PPM/KNB4 |
MR10X6192FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRG1210F61K9 vs MR10X6192FQL |
CLF121061K91%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRG1210F61K9 vs CLF121061K91%100PPM/KKB16 |
RK73H2ERTTDD6192F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRG1210F61K9 vs RK73H2ERTTDD6192F |
RMEF1210FT61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRG1210F61K9 vs RMEF1210FT61K9 |
SR1210FR-1361K9L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRG1210F61K9 vs SR1210FR-1361K9L |
RCA121061K9FKEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRG1210F61K9 vs RCA121061K9FKEBAP |
RTT126192FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRG1210F61K9 vs RTT126192FP4 |
RK73H2ERTTD6192F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRG1210F61K9 vs RK73H2ERTTD6192F |