CRG1210F47K5
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210

Overview of CRG1210F47K5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRG1210F47K5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRG1210F47K5 by TE Connectivity

CRG1210F47K5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
47500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRG1210F47K5
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
    VS

Alternate Parts for CRG1210F47K5

This table gives cross-reference parts and alternative options found for CRG1210F47K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1210F47K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC1210FR-0747K5L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation CRG1210F47K5 vs AC1210FR-0747K5L
CR354752FB Fixed Resistor, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd CRG1210F47K5 vs CR354752FB
RTT124752FP4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Ralec CRG1210F47K5 vs RTT124752FP4
CRCW121047K5FKTA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies CRG1210F47K5 vs CRCW121047K5FKTA
RK73H2ERTBK4752F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc CRG1210F47K5 vs RK73H2ERTBK4752F
RK73H2ETTD4752F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRG1210F47K5 vs RK73H2ETTD4752F
RK73H2ETTED4752F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRG1210F47K5 vs RK73H2ETTED4752F
RK73H2ETTE4752F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRG1210F47K5 vs RK73H2ETTE4752F
RMC35K4752FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CRG1210F47K5 vs RMC35K4752FB
CLF121047K51%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CRG1210F47K5 vs CLF121047K51%100PPM/KNB4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG1210F47K5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG1210F47K5 by TE Connectivity

  • Please alert me when CRG1210F47K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG1210F47K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG1210F47K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG1210F47K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG1210F47K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG1210F47K5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: