CRG1210F14R
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210

Overview of CRG1210F14R by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRG1210F14R by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRG1210F14R by TE Connectivity

CRG1210F14R
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
14 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRG1210F14R
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210
    VS

Alternate Parts for CRG1210F14R

This table gives cross-reference parts and alternative options found for CRG1210F14R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1210F14R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM14F14R0CTDK-H Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics CRG1210F14R vs RM14F14R0CTDK-H
SG73P2ETTED14R0F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRG1210F14R vs SG73P2ETTED14R0F
SG73S2ETTDD14R0F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRG1210F14R vs SG73S2ETTDD14R0F
1210U2F140JT5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd CRG1210F14R vs 1210U2F140JT5E
TSR4GAF14R0V Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Tateyama Kagaku Group CRG1210F14R vs TSR4GAF14R0V
SG73P2ETTDD14R0F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRG1210F14R vs SG73P2ETTDD14R0F
CRGCQ1210F14R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210 TE Connectivity CRG1210F14R vs CRGCQ1210F14R
RPC1210FT14R0 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRG1210F14R vs RPC1210FT14R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG1210F14R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG1210F14R by TE Connectivity

Select Manufacturer
Which Manufacturer of CRG1210F14R would you like to use for your alert(s)?
  • Please alert me when CRG1210F14R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG1210F14R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG1210F14R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG1210F14R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG1210F14R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG1210F14R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: