-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG1210-U-6492FT
|
Venkel Ltd. | RoHS 10/10 Green CR, 1210, 1/3W, 64.9K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1210-U-6492FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG1210-U-6492FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRG1210-U-6492FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1210-U-6492FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210P-6492-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | CRG1210-U-6492FT vs MC1210P-6492-FT101W |
RMCS1210FT64K9 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRG1210-U-6492FT vs RMCS1210FT64K9 |
RC1210F6492-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | CRG1210-U-6492FT vs RC1210F6492-07-T70 |
MC1210P-6492-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | CRG1210-U-6492FT vs MC1210P-6492-FBW |
CR1210-4W-6492FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | CRG1210-U-6492FT vs CR1210-4W-6492FT |
1210W4F6492C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CRG1210-U-6492FT vs 1210W4F6492C3 |
NMCR1210FG64K9 | RES,SMT,THICK FILM,64.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CRG1210-U-6492FT vs NMCR1210FG64K9 |
CR-10FL6--64K9 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRG1210-U-6492FT vs CR-10FL6--64K9 |
RS1210K6492FB | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CRG1210-U-6492FT vs RS1210K6492FB |
RGC1210FTD64K9 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRG1210-U-6492FT vs RGC1210FTD64K9 |