-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG1206-T-2434FT
|
Venkel Ltd. | RoHS 10/10 Green CR, 1206, 1/4W, 2.43M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1206-T-2434FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG1206-T-2434FT
VENKEL LTD
Fixed Resistor, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRG1206-T-2434FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1206-T-2434FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12W2434FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRG1206-T-2434FT vs MR12W2434FBL |
RK73H2BLTD2434F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRG1206-T-2434FT vs RK73H2BLTD2434F |
MR12W2434FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRG1206-T-2434FT vs MR12W2434FTL |
CR32-2434-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CRG1206-T-2434FT vs CR32-2434-FY |
RK73H2BTBK2434F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRG1206-T-2434FT vs RK73H2BTBK2434F |
CR1206TT200V2.43M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | CRG1206-T-2434FT vs CR1206TT200V2.43M+-1% |
CR1206T200V2.43M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | CRG1206-T-2434FT vs CR1206T200V2.43M+-1% |
RMGW32-2434FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRG1206-T-2434FT vs RMGW32-2434FB |
RK73H2BTTED2434F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRG1206-T-2434FT vs RK73H2BTTED2434F |
MC1206P-2434-FT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRG1206-T-2434FT vs MC1206P-2434-FT201Q |