CRG1206-T-1824FT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of CRG1206-T-1824FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRG1206-T-1824FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CRG1206-T-1824FT
Venkel Ltd. RoHS 10/10 Green CR, 1206, 1/4W, 1.82M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 0
Buy Now

CAD Models for CRG1206-T-1824FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRG1206-T-1824FT by VENKEL LTD

CRG1206-T-1824FT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1820000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRG1206-T-1824FT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CRG1206-T-1824FT

This table gives cross-reference parts and alternative options found for CRG1206-T-1824FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1206-T-1824FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMS12FT1824 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd CRG1206-T-1824FT vs RMS12FT1824
RMCF1206FT1M82 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CRG1206-T-1824FT vs RMCF1206FT1M82
CR-06FLF--1M82 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CRG1206-T-1824FT vs CR-06FLF--1M82
NMCR1206FG1M82 RES,SMT,THICK FILM,1.82M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE SEI Stackpole Electronics Inc CRG1206-T-1824FT vs NMCR1206FG1M82
CR1206AFW-1824EAS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc CRG1206-T-1824FT vs CR1206AFW-1824EAS
MC1206P-1824-FTW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, RCD Components Inc CRG1206-T-1824FT vs MC1206P-1824-FTW
RK73H2BRTTDB1824F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRG1206-T-1824FT vs RK73H2BRTTDB1824F
RK73H2BTTD1824F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CRG1206-T-1824FT vs RK73H2BTTD1824F
RK73H2BTTDD1824F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CRG1206-T-1824FT vs RK73H2BTTDD1824F
NMCR1206FJ1M82 RES,SMT,THICK FILM,1.82M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE SEI Stackpole Electronics Inc CRG1206-T-1824FT vs NMCR1206FJ1M82

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG1206-T-1824FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG1206-T-1824FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CRG1206-T-1824FT would you like to use for your alert(s)?
  • Please alert me when CRG1206-T-1824FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG1206-T-1824FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG1206-T-1824FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG1206-T-1824FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG1206-T-1824FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG1206-T-1824FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: