Part Details for CRG0805J6K8 by TE Connectivity
Overview of CRG0805J6K8 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG0805J6K8
CRG0805J6K8 CAD Models
CRG0805J6K8 Part Data Attributes
|
CRG0805J6K8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0805J6K8
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 6800ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRG0805J6K8
This table gives cross-reference parts and alternative options found for CRG0805J6K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0805J6K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A6801JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CRG0805J6K8 vs 9C08052A6801JLAFT |
9C08052A6801JLPF6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CRG0805J6K8 vs 9C08052A6801JLPF6 |
9C08052A6801JLPFT | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | YAGEO Corporation | CRG0805J6K8 vs 9C08052A6801JLPFT |
9C08052A6801JLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CRG0805J6K8 vs 9C08052A6801JLAF3 |