There are no models available for this part yet.
Overview of CRG0402J75R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRG0402J75R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5-1622826-8
|
Avnet Abacus | SMD Chip Resistor, 75 Ohm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, High Power (Alt: 5-1622826-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now |
CAD Models for CRG0402J75R by TE Connectivity
Part Data Attributes for CRG0402J75R by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
75 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CRG0402J75R
This table gives cross-reference parts and alternative options found for CRG0402J75R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0402J75R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A75R0JLHF7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CRG0402J75R vs 9C04021A75R0JLHF7 |
WCR0402750JPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 75ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Resistors | CRG0402J75R vs WCR0402750JPLT |
9C04021A75R0JLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CRG0402J75R vs 9C04021A75R0JLAF3 |
BCR1/32750JE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 75ohm, SURFACE MOUNT, 0402, CHIP | TT electronics / BI Technologies | CRG0402J75R vs BCR1/32750JE |
RMCG0402JT75R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRG0402J75R vs RMCG0402JT75R0 |
9C04021A75R0JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CRG0402J75R vs 9C04021A75R0JLPF7 |
CR05-750J-H | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kyocera AVX Components | CRG0402J75R vs CR05-750J-H |
RMH04J750CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Cal-Chip Electronics | CRG0402J75R vs RMH04J750CT |
BCR1/32750JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | CRG0402J75R vs BCR1/32750JT |
WCR0402750JELT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | CRG0402J75R vs WCR0402750JELT |