Part Details for CRG0402F7M68 by TE Connectivity
Overview of CRG0402F7M68 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG0402F7M68
CRG0402F7M68 CAD Models
CRG0402F7M68 Part Data Attributes
|
CRG0402F7M68
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0402F7M68
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 7680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRG0402F7M68
This table gives cross-reference parts and alternative options found for CRG0402F7M68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0402F7M68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005F7684CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CRG0402F7M68 vs RCS1005F7684CS |
CDF-S04027M681%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRG0402F7M68 vs CDF-S04027M681%100PPM/KNP10 |
CDF04027M681%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | CRG0402F7M68 vs CDF04027M681%100PPM/KNP |
WR04W7684FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRG0402F7M68 vs WR04W7684FDL |
232270627685 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 7680000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRG0402F7M68 vs 232270627685 |
9C04021A7684FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7680000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRG0402F7M68 vs 9C04021A7684FKPF3 |
HQ02WGF7684T5E | Fixed Resistor, 0.0625W, 7680000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRG0402F7M68 vs HQ02WGF7684T5E |
AF0402FR-137M68L | Fixed Resistor, 0.0625W, 7680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRG0402F7M68 vs AF0402FR-137M68L |
WR04W7684FQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRG0402F7M68 vs WR04W7684FQL |
CDF04027M681%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRG0402F7M68 vs CDF04027M681%100PPM/KNP10 |