CRG0402F5M1
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Overview of CRG0402F5M1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRG0402F5M1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRG0402F5M1 by TE Connectivity

CRG0402F5M1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
5100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRG0402F5M1
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
    VS

Alternate Parts for CRG0402F5M1

This table gives cross-reference parts and alternative options found for CRG0402F5M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0402F5M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCA04025M10FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CRG0402F5M1 vs RCA04025M10FKED
232270675105 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation CRG0402F5M1 vs 232270675105
RC0402FR-135M1P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRG0402F5M1 vs RC0402FR-135M1P
232270625105L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation CRG0402F5M1 vs 232270625105L
9C04021A5104FKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation CRG0402F5M1 vs 9C04021A5104FKPF3
9C04021A5104FKAF3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation CRG0402F5M1 vs 9C04021A5104FKAF3
RC0402FR-075M1P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRG0402F5M1 vs RC0402FR-075M1P
HP02WAF5104TCE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd CRG0402F5M1 vs HP02WAF5104TCE
CR0402-16W-5104FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, VENKEL LTD CRG0402F5M1 vs CR0402-16W-5104FT-13
RC1005F515CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics CRG0402F5M1 vs RC1005F515CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG0402F5M1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG0402F5M1 by TE Connectivity

  • Please alert me when CRG0402F5M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRG0402F5M1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG0402F5M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRG0402F5M1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG0402F5M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG0402F5M1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: