Part Details for CRG0201J62R by TE Connectivity
Overview of CRG0201J62R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG0201J62R
CRG0201J62R CAD Models
CRG0201J62R Part Data Attributes
|
CRG0201J62R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0201J62R
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 62ohm, SURFACE MOUNT, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CRG0201J62R
This table gives cross-reference parts and alternative options found for CRG0201J62R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0201J62R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1HLTE620J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CRG0201J62R vs RK73B1HLTE620J |
RC0201JR-7D62RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CRG0201J62R vs RC0201JR-7D62RL |
ERJ1GNYJ620C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRG0201J62R vs ERJ1GNYJ620C |
RK73B1HTTDD620J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CRG0201J62R vs RK73B1HTTDD620J |
RMF02JT620 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CRG0201J62R vs RMF02JT620 |
RC01W620JBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CRG0201J62R vs RC01W620JBG |
RTT01620JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CRG0201J62R vs RTT01620JTH |
CR05-620-JN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CRG0201J62R vs CR05-620-JN |
RK73B1HLTD620J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CRG0201J62R vs RK73B1HLTD620J |
CR06-620JV | Fixed Resistor, 0.05W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | CRG0201J62R vs CR06-620JV |