Part Details for CRG0201F2M61 by TE Connectivity
Overview of CRG0201F2M61 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG0201F2M61
CRG0201F2M61 CAD Models
CRG0201F2M61 Part Data Attributes
|
CRG0201F2M61
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0201F2M61
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2610000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2610000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CRG0201F2M61
This table gives cross-reference parts and alternative options found for CRG0201F2M61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0201F2M61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201WMF2614TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2610000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | CRG0201F2M61 vs 0201WMF2614TEE |
WR02W2614FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2610000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | CRG0201F2M61 vs WR02W2614FTL |
AC0201FR-102M61L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2610000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CRG0201F2M61 vs AC0201FR-102M61L |
RMSW06-2614FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2610000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | CRG0201F2M61 vs RMSW06-2614FB |
WR02W2614FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2610000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | CRG0201F2M61 vs WR02W2614FDL |
AC0201FR-132M61L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2610000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CRG0201F2M61 vs AC0201FR-132M61L |
WR02X2614FDL | RESISTOR | Walsin Technology Corporation | CRG0201F2M61 vs WR02X2614FDL |
WR02W2614FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2610000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | CRG0201F2M61 vs WR02W2614FAL |
RMC1/20-2614FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2610000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | CRG0201F2M61 vs RMC1/20-2614FPA |