Part Details for CRG0201F10R7 by TE Connectivity
Overview of CRG0201F10R7 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG0201F10R7
CRG0201F10R7 CAD Models
CRG0201F10R7 Part Data Attributes
|
CRG0201F10R7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0201F10R7
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 10.7ohm, SURFACE MOUNT, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CRG0201F10R7
This table gives cross-reference parts and alternative options found for CRG0201F10R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0201F10R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HTTCM10R7F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CRG0201F10R7 vs RK73H1HTTCM10R7F |
WCR0201-10R7FI | RESISTOR, 0.05W, 1%, 250ppm, 10.7ohm, SURFACE MOUNT, 0201, CHIP | TT Electronics Welwyn Components | CRG0201F10R7 vs WCR0201-10R7FI |
RMGW06-10R7FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | CRG0201F10R7 vs RMGW06-10R7FPA |
RMC1/20-10R7FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | CRG0201F10R7 vs RMC1/20-10R7FPA |
RM02R-10R7-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | CRG0201F10R7 vs RM02R-10R7-F |
RMSW06-10R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | CRG0201F10R7 vs RMSW06-10R7FB |
RK73H1HTTC10R7F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CRG0201F10R7 vs RK73H1HTTC10R7F |
RMC1/20-10R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | CRG0201F10R7 vs RMC1/20-10R7FB |
RMCS0201FG10R7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRG0201F10R7 vs RMCS0201FG10R7 |
AC0201FR-1310R7L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CRG0201F10R7 vs AC0201FR-1310R7L |