-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG0201-N-243JT
|
Venkel Ltd. | RoHS 10/10 Green CR, 0201, 1/20W, 24K , �5% RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0201-N-243JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG0201-N-243JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CRG0201-N-243JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0201-N-243JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1HLTE243J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CRG0201-N-243JT vs RK73B1HLTE243J |
RC0201JR-1024K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRG0201-N-243JT vs RC0201JR-1024K |
RMCS1/2024K05%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | SEI Stackpole Electronics Inc | CRG0201-N-243JT vs RMCS1/2024K05%R |
ERJ1GNYJ243C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRG0201-N-243JT vs ERJ1GNYJ243C |
RC0201J243-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CRG0201-N-243JT vs RC0201J243-07-RG70 |
9C02017A2402JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CRG0201-N-243JT vs 9C02017A2402JLPF4 |
ERJ1GEJ243C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | CRG0201-N-243JT vs ERJ1GEJ243C |
WR02X243JQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | CRG0201-N-243JT vs WR02X243JQL |
232280370243 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRG0201-N-243JT vs 232280370243 |
RK73B1HLTB243J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CRG0201-N-243JT vs RK73B1HLTB243J |