CRF200JK-ZB-10RUL
Description: Fixed Resistor, Wire Wound, 1.8W, 10ohm, 5% +/-Tol, 120ppm/Cel, Surface Mount,

Overview of CRF200JK-ZB-10RUL by Vitrohm Portuguesa LDA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRF200JK-ZB-10RUL by Vitrohm Portuguesa LDA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRF200JK-ZB-10RUL by Vitrohm Portuguesa LDA

CRF200JK-ZB-10RUL
Vitrohm Portuguesa LDA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VITROHM PORTUGUESA LDA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
Lead Diameter
0.8 mm
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
9.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, BLISTER, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
40 °C
Reference Standard
UL
Resistance
10 Ω
Resistor Type
FUSIBLE RESISTOR
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
170 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. CRF200JK-ZB-10RUL
    Vitrohm Portuguesa LDA
    Fixed Resistor, Wire Wound, 1.8W, 10ohm, 5% +/-Tol, 120ppm/Cel, Surface Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRF200JK-ZB-10RUL by Vitrohm Portuguesa LDA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRF200JK-ZB-10RUL by Vitrohm Portuguesa LDA

Select Manufacturer
Which Manufacturer of CRF200JK-ZB-10RUL would you like to use for your alert(s)?
  • Please alert me when CRF200JK-ZB-10RUL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRF200JK-ZB-10RUL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRF200JK-ZB-10RUL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRF200JK-ZB-10RUL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRF200JK-ZB-10RUL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRF200JK-ZB-10RUL by Vitrohm Portuguesa LDA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: