Part Details for CRF1206-FZ-R025ELF by Bourns Inc
Overview of CRF1206-FZ-R025ELF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRF1206-FZ-R025ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4965
|
Newark | Resmetalstrip 1206 R025 1% 1W Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRF1206-FZ-R025ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1980 | Buy Now |
DISTI #
CRF1206-FZ-R025ELF-ND
|
DigiKey | RES 0.025 OHM 1% 1W 1206 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1684 | Buy Now |
DISTI #
CRF1206-FZ-R025ELF
|
Avnet Americas | SMD Current Sense Resistor, 25 Milliohm, ? 1%, 1 W, 1206 [3216 Metric], Metal Plate - Tape and Reel (Alt: CRF1206-FZ-R025ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0884 / $0.1633 | Buy Now |
DISTI #
652-CRF1206FZR025ELF
|
Mouser Electronics | Current Sense Resistors - SMD .025 OHM 1% 1W 50PPM RoHS: Compliant | 0 |
|
$0.1490 / $0.2800 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - .025 ohm ±1% - 1W - ±50ppm/°C - -55°C to +170°C - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0859 / $0.1667 | Buy Now |
DISTI #
CRF1206-FZ-R025ELF
|
TTI | Current Sense Resistors - SMD .025 OHM 1% 1W 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1480 / $0.1660 | Buy Now |
DISTI #
CRF1206-FZ-R025ELF
|
Avnet Abacus | SMD Current Sense Resistor, 25 Milliohm, � 1%, 1 W, 1206 [3216 Metric], Metal Plate - Tape and Reel (Alt: CRF1206-FZ-R025ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - .025 ohm ±1% - 1W - ±50ppm/°C - -55°C to +170°C - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0859 / $0.1667 | Buy Now |
Part Details for CRF1206-FZ-R025ELF
CRF1206-FZ-R025ELF CAD Models
CRF1206-FZ-R025ELF Part Data Attributes
|
CRF1206-FZ-R025ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRF1206-FZ-R025ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 1W, 0.025ohm, 0.1581V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.65 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1581 V |
Alternate Parts for CRF1206-FZ-R025ELF
This table gives cross-reference parts and alternative options found for CRF1206-FZ-R025ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRF1206-FZ-R025ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMA1206R0250FCM | Fixed Resistor, Metal Strip, 1W, 0.025ohm, 0.1582V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Eaton Corporation | CRF1206-FZ-R025ELF vs MSMA1206R0250FCM |