Part Details for CRES64-164JE by Hokuriku Electric Industry Co Ltd
Overview of CRES64-164JE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRES64-164JE
CRES64-164JE CAD Models
CRES64-164JE Part Data Attributes
|
CRES64-164JE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CRES64-164JE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 1W, 160000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Manufacturer Series | CRES64 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |