CREA08163J
Akahane Electronics Ind Corp
Description: Array/Network Resistor, Isolated, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206

Overview of CREA08163J by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CREA08163J by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CREA08163J by Akahane Electronics Ind Corp

CREA08163J
Akahane Electronics Ind Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.063 W
Resistance
16000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CREA08163J
    Akahane Electronics Ind Corp
    Array/Network Resistor, Isolated, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
    VS

Alternate Parts for CREA08163J

This table gives cross-reference parts and alternative options found for CREA08163J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CREA08163J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAC164D16K0.05R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CREA08163J vs RAC164D16K0.05R
CN1J4RTTDD163J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CREA08163J vs CN1J4RTTDD163J
CRN16-4-163JCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CREA08163J vs CRN16-4-163JCT
RAC16-4D-16K5% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CREA08163J vs RAC16-4D-16K5%
CN1J4LTD163J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc CREA08163J vs CN1J4LTD163J
CN1J4RTBK163J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CREA08163J vs CN1J4RTBK163J
WNCR164-16KJI Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, TT Electronics Resistors CREA08163J vs WNCR164-16KJI
CN1J4LTE163J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CREA08163J vs CN1J4LTE163J
CN1J4LBK163J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CREA08163J vs CN1J4LBK163J
CN1J4TTE163J RES NET,METAL ALLOY,16K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation CREA08163J vs CN1J4TTE163J
Part Number Description Manufacturer Compare
RAC164D16K0.05R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CREA08163J vs RAC164D16K0.05R
RAC16-4D-16K5% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CREA08163J vs RAC16-4D-16K5%
CN1J4RTTDD163J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CREA08163J vs CN1J4RTTDD163J
CN1J4TTE163J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CREA08163J vs CN1J4TTE163J
CRN16-4-163JCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CREA08163J vs CRN16-4-163JCT
RAC164D163JBTP Array/Network Resistor, Isolated, 0.25W, 16000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc CREA08163J vs RAC164D163JBTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CREA08163J by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CREA08163J by Akahane Electronics Ind Corp

  • Please alert me when CREA08163J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CREA08163J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CREA08163J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CREA08163J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CREA08163J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CREA08163J by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: