Part Details for CRE10ROTM0C by C&K
Overview of CRE10ROTM0C by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRE10ROTM0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5635
|
Newark | Coded Rotary Sw 10 Mm Dip Coded Rotary Sw |C&k Components CRE10ROTM0C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$4.0700 | Buy Now |
DISTI #
2266-CRE10ROTM0C-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 42V Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$2.9500 / $3.7300 | Buy Now |
DISTI #
108-CRE10ROTM0C-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 42V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
74 In Stock |
|
$2.0828 / $2.7900 | Buy Now |
DISTI #
611-CRE10ROTM0C
|
Mouser Electronics | Coded Rotary Switches 10 mm DIP Coded Rotary Switches RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
DISTI #
71798317
|
RS | Rotary Switch,10 Pos.,Octagon, Flush, Slot Screw Type Actuator,150mA,42VDC, PC | C&K CRE10ROTM0C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8700 / $2.9500 | RFQ |
|
Future Electronics | CRE Series SW CRE10 10MM ROT OT TH RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.0400 / $2.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.5200 | Buy Now |
DISTI #
000000000006040970
|
Sager | Coded Rotary Switches SWITCH DIP ROTARY Min Qty: 1000 | 0 |
|
$1.8700 / $1.9500 | Buy Now |