CRE06COTM1SR
Description: Rotary Coded Switch

Overview of CRE06COTM1SR by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRE06COTM1SR by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 34AH7528
Newark Dip/Rotary Dip |C&k Components CRE06COTM1SR RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.5600
  • 2,500 $2.1200
  • 10,000 $1.8000
$1.8000 / $2.5600 Buy Now
DISTI # 108-CRE06COTM1SRTR-ND
DigiKey SW ROTARY DIP BCD COMP 0.15A 42V Min Qty: 1200 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # 611-CRE06COTM1SR
Mouser Electronics Coded Rotary Switches 10 mm DIP Coded Rotary Switches RoHS: Compliant 0
  • 1,200 $2.1400
  • 3,000 $1.9500
$1.9500 / $2.1400 Order Now
DISTI # 000000000006040806
Sager Coded Rotary Switches 10 mm DIP Coded Rotary Switches 0
Buy Now

CAD Models for CRE06COTM1SR by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRE06COTM1SR by C&K

CRE06COTM1SR
C&K
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
15 Weeks
JESD-609 Code
e4
Switch Type
ROTARY CODED SWITCH
Terminal Finish
GOLD NICKEL
Want to compare parts?
  1. CRE06COTM1SR
    C&K
    Rotary Coded Switch
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRE06COTM1SR by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRE06COTM1SR by C&K

Select Manufacturer
Which Manufacturer of CRE06COTM1SR would you like to use for your alert(s)?
  • Please alert me when CRE06COTM1SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRE06COTM1SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRE06COTM1SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRE06COTM1SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRE06COTM1SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRE06COTM1SR by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: