-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8456
|
Newark | Crcw2512 200 68R 5% E67 E3 |Vishay CRCW251268R0JNEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 32000 |
|
$0.0580 | Buy Now |
DISTI #
51P1425
|
Newark | Res, Thick Film, 68R, 5%, 0.5W, 2512, Resistance:68Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW251268R0JNEG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2739 |
|
$0.0330 | Buy Now |
DISTI #
43C6271
|
Newark | Res, Aec-Q200, Thick Film, 68R, 1W, 2512, Resistance:68Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW251268R0JNEG Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0330 | Buy Now |
DISTI #
CRCW251268R0JNEG
|
Avnet Americas | CRCW2512 200 68R 5% E67 e3 - Tape and Reel (Alt: CRCW251268R0JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 32000 |
|
$0.0285 / $0.0322 | Buy Now |
DISTI #
51P1425
|
Avnet Americas | CRCW2512 200 68R 5% E67 e3 - Product that comes on tape, but is not reeled (Alt: 51P1425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 2739 Partner Stock |
|
$0.0720 / $0.3100 | Buy Now |
DISTI #
CRCW251268R0JNEG
|
Avnet Americas | CRCW2512 200 68R 5% E67 e3 - Tape and Reel (Alt: CRCW251268R0JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0348 / $0.0442 | Buy Now |
DISTI #
43C6271
|
Avnet Americas | CRCW2512 200 68R 5% E67 e3 - Tape and Reel (Alt: 43C6271) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0420 / $0.0480 | Buy Now |
DISTI #
71-CRCW2512J-68-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 68ohms 5% RoHS: Compliant | 10066 |
|
$0.0350 / $0.3100 | Buy Now |
DISTI #
V36:1790_09263314
|
Arrow Electronics | Res Thick Film 2512 68 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2308 | Americas - 2000 |
|
$0.0307 | Buy Now |
DISTI #
V72:2272_09263314
|
Arrow Electronics | Res Thick Film 2512 68 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2308 Container: Cut Strips | Americas - 284 |
|
$0.0350 / $0.2820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW251268R0JNEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251268R0JNEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CRCW251268R0JNEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251268R0JNEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW251268R0JNEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW251268R0JNEG vs CRCW251268R0JNEH |
CRCW251268R0JNTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251268R0JNEG vs CRCW251268R0JNTG |
RCA251268R0JNEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW251268R0JNEG vs RCA251268R0JNEG |
CRCW2512680JR67 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRCW251268R0JNEG vs CRCW2512680JR67 |
RV2512JK-0768RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW251268R0JNEG vs RV2512JK-0768RL |
CRCW251268R0JNTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251268R0JNEG vs CRCW251268R0JNTH |