Part Details for CRCW251252R3FKEG by Vishay Intertechnologies
Overview of CRCW251252R3FKEG by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251252R3FKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C6228
|
Newark | Res, Thick Film, 52R3, 1%, 1W, 2512, Reel, Resistance:52.3Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500Vrohs Compliant: Yes |Vishay CRCW251252R3FKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now |
DISTI #
51P1378
|
Newark | Resistor, Thick Film Chip, 52.3 Ohm 1W, 1%, Resistance:52.3Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW251252R3FKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1000 | Buy Now |
DISTI #
CRCW251252R3FKEG
|
Avnet Americas | CRCW2512 100 52R3 1% E67 e3 - Tape and Reel (Alt: CRCW251252R3FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0386 | Buy Now |
DISTI #
71-CRCW2512-52.3-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 52.3ohms 1% RoHS: Compliant | 2748 |
|
$0.0360 / $0.2200 | Buy Now |
DISTI #
V72:2272_09270501
|
Arrow Electronics | Res Thick Film 2512 52.3 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2311 Container: Cut Strips | Americas - 1900 |
|
$0.1611 / $0.1775 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.0409 | Buy Now |
DISTI #
66972940
|
Verical | Res Thick Film 2512 52.3 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 37 Package Multiple: 1 Date Code: 2311 | Americas - 1900 |
|
$0.1611 / $0.1720 | Buy Now |
DISTI #
CRCW251252R3FKEG
|
TTI | Thick Film Resistors - SMD 1watt 52.3ohms 1% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0344 / $0.0365 | Buy Now |
DISTI #
CRCW251252R3FKEG
|
Avnet Abacus | CRCW2512 100 52R3 1% E67 e3 (Alt: CRCW251252R3FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW251252R3FKEG
CRCW251252R3FKEG CAD Models
CRCW251252R3FKEG Part Data Attributes
|
CRCW251252R3FKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251252R3FKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251252R3FKEG
This table gives cross-reference parts and alternative options found for CRCW251252R3FKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251252R3FKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW251252R3F100R67-PB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW251252R3FKEG vs CRCW251252R3F100R67-PB |
CLF251252R31%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CRCW251252R3FKEG vs CLF251252R31%100PPM/KNS |
CLF251252R31%100PPM/KNB4 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CRCW251252R3FKEG vs CLF251252R31%100PPM/KNB4 |
CLF251252R31%100PPM/KNB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CRCW251252R3FKEG vs CLF251252R31%100PPM/KNB16 |
CRCW251252R3FR67-E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW251252R3FKEG vs CRCW251252R3FR67-E3 |
CRCW251252R3FKTG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | CRCW251252R3FKEG vs CRCW251252R3FKTG |