CRCW2512510KJNEG
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW2512510KJNEG by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CRCW2512510KJNEG by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 47P5303
Newark Crcw2512 200 510K 5% E67 E3 Rohs Compliant: Yes |Vishay CRCW2512510KJNEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0720
  • 5,000 $0.0630
  • 10,000 $0.0520
  • 20,000 $0.0450
  • 30,000 $0.0420
  • 50,000 $0.0370
$0.0370 / $0.0720 Buy Now
DISTI # 51P1375
Newark Resistor, Thick Film Chip, 51Kohm, 1W, 5%, Resistance:51Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW2512510KJNEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0940
$0.0940 Buy Now
DISTI # CRCW2512510KJNEG
Avnet Americas RES THKFLM 2512 510K OHM 5% 200 E67 E3 SMD - Tape and Reel (Alt: CRCW2512510KJNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0442
  • 4,000 $0.0428
  • 8,000 $0.0413
  • 12,000 $0.0399
  • 16,000 $0.0384
  • 20,000 $0.0366
  • 200,000 $0.0348
$0.0348 / $0.0442 Buy Now
DISTI # 71-CRCW2512510KJNEG
Mouser Electronics Thick Film Resistors - SMD 1 watt 510Kohms 5% 200ppm RoHS: Compliant 6049
  • 1 $0.3200
  • 10 $0.1160
  • 100 $0.0740
  • 1,000 $0.0540
  • 2,000 $0.0540
  • 10,000 $0.0370
  • 24,000 $0.0350
  • 50,000 $0.0340
$0.0340 / $0.3200 Buy Now
DISTI # V72:2272_09263332
Arrow Electronics Res Thick Film 2512 510K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2337 Container: Cut Strips Americas - 1970
  • 1 $0.2848
  • 10 $0.1023
  • 25 $0.0884
  • 100 $0.0640
  • 250 $0.0634
  • 500 $0.0618
  • 1,000 $0.0346
$0.0346 / $0.2848 Buy Now
Future Electronics Thick Film Res - 2512 5% 510000 Ohms RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,000 $0.0909
  • 6,000 $0.0874
  • 10,000 $0.0858
  • 30,000 $0.0825
  • 50,000 $0.0797
$0.0797 / $0.0909 Buy Now
DISTI # 71201445
Verical Res Thick Film 2512 510K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 171 Package Multiple: 1 Date Code: 2337 Americas - 1970
  • 171 $0.0640
  • 250 $0.0634
  • 500 $0.0618
  • 1,000 $0.0346
$0.0346 / $0.0640 Buy Now
DISTI # CRCW2512510KJNEG
Avnet Abacus RES THKFLM 2512 510K OHM 5% 200 E67 E3 SMD (Alt: CRCW2512510KJNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW2512510KJNEG by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW2512510KJNEG by Vishay Intertechnologies

CRCW2512510KJNEG
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 500
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
510000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. CRCW2512510KJNEG
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW2512510KJNEG

This table gives cross-reference parts and alternative options found for CRCW2512510KJNEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512510KJNEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RV2512JK-07510KL Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation CRCW2512510KJNEG vs RV2512JK-07510KL

Related Parts for CRCW2512510KJNEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW2512510KJNEG by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW2512510KJNEG by Vishay Intertechnologies

  • Please alert me when CRCW2512510KJNEG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW2512510KJNEG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW2512510KJNEG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW2512510KJNEG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW2512510KJNEG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW2512510KJNEG by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: