CRCW2512499KFKEG
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW2512499KFKEG by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CRCW2512499KFKEG by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69AK8422
Newark Res, 499K, 1%, 1W, 2512, Thick Film Rohs Compliant: Yes |Vishay CRCW2512499KFKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 2000
  • 2,000 $0.1010
  • 4,000 $0.0950
  • 8,000 $0.0900
  • 12,000 $0.0870
  • 20,000 $0.0860
$0.0860 / $0.1010 Buy Now
DISTI # 64AK9939
Newark Res, 499K, 1%, 1W, 2512, Thick Film Rohs Compliant: Yes |Vishay CRCW2512499KFKEG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1890
  • 1 $0.3400
  • 10 $0.1500
  • 25 $0.1390
  • 50 $0.1270
  • 100 $0.1160
$0.1160 / $0.3400 Buy Now
DISTI # CRCW2512499KFKEG
Avnet Americas CRCW2512 100 499K 1% E67 e3 - Tape and Reel (Alt: CRCW2512499KFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0377
$0.0377 Buy Now
DISTI # 71-CRCW2512-499K-E3
Mouser Electronics Thick Film Resistors - SMD 1watt 499Kohms 1% RoHS: Compliant 29519
  • 1 $0.3400
  • 10 $0.1220
  • 100 $0.0770
  • 1,000 $0.0680
  • 2,000 $0.0520
  • 10,000 $0.0430
  • 24,000 $0.0420
  • 50,000 $0.0390
  • 100,000 $0.0370
$0.0370 / $0.3400 Buy Now
Future Electronics CRCW Series 2512 1 W 499 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,000 $0.0433
  • 4,000 $0.0425
  • 6,000 $0.0421
  • 10,000 $0.0415
  • 20,000 $0.0404
$0.0404 / $0.0433 Buy Now
DISTI # 72487001
Verical Res Thick Film 2512 499K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 364 Package Multiple: 1 Date Code: 2339 Americas - 3943
  • 364 $0.0859
  • 500 $0.0784
  • 1,000 $0.0673
  • 2,000 $0.0638
$0.0638 / $0.0859 Buy Now
Bristol Electronics   1201
RFQ
Quest Components   1408
  • 1 $0.2500
  • 81 $0.0750
  • 668 $0.0500
$0.0500 / $0.2500 Buy Now
DISTI # CRCW2512499KFKEG
TTI Thick Film Resistors - SMD 1watt 499Kohms 1% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 120000
In Stock
  • 2,000 $0.0510
  • 4,000 $0.0500
  • 6,000 $0.0490
  • 10,000 $0.0430
  • 20,000 $0.0420
  • 50,000 $0.0390
  • 100,000 $0.0370
$0.0370 / $0.0510 Buy Now
DISTI # CRCW2512499KFKEG
TME Resistor: thick film, SMD, 2512, 499kΩ, 1W, ±1%, -55÷155°C Min Qty: 6000 0
  • 6,000 $0.0650
$0.0650 RFQ
DISTI # CRCW2512499KFKEG
Avnet Abacus CRCW2512 100 499K 1% E67 e3 (Alt: CRCW2512499KFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # CRCW2512499KFKEG
Avnet Asia CRCW2512 100 499K 1% E67 e3 (Alt: CRCW2512499KFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # C1S803601423227
Chip1Stop Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape 3943
  • 25 $0.1690
  • 50 $0.1160
  • 100 $0.0739
  • 200 $0.0687
  • 500 $0.0627
  • 1,000 $0.0538
  • 2,000 $0.0510
$0.0510 / $0.1690 Buy Now
New Advantage Corporation 12MM GURT RoHS: Compliant Min Qty: 1 Package Multiple: 2000 76000
  • 2,000 $0.0600
$0.0600 Buy Now

CAD Models for CRCW2512499KFKEG by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW2512499KFKEG by Vishay Intertechnologies

CRCW2512499KFKEG
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 500
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
499000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. CRCW2512499KFKEG
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW2512499KFKEG

This table gives cross-reference parts and alternative options found for CRCW2512499KFKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512499KFKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW2512499KFKEH Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW2512499KFKEG vs CRCW2512499KFKEH

Related Parts for CRCW2512499KFKEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW2512499KFKEG by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW2512499KFKEG by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW2512499KFKEG would you like to use for your alert(s)?
  • Please alert me when CRCW2512499KFKEG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW2512499KFKEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW2512499KFKEG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW2512499KFKEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW2512499KFKEG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW2512499KFKEG by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: