Part Details for CRCW25123K60MKEGTR by Vishay Intertechnologies
Overview of CRCW25123K60MKEGTR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW25123K60MKEGTR
CRCW25123K60MKEGTR CAD Models
CRCW25123K60MKEGTR Part Data Attributes
|
CRCW25123K60MKEGTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25123K60MKEGTR
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 500V, 20% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 500 V |
Alternate Parts for CRCW25123K60MKEGTR
This table gives cross-reference parts and alternative options found for CRCW25123K60MKEGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25123K60MKEGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR2512MK-073K6L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512 | YAGEO Corporation | CRCW25123K60MKEGTR vs SR2512MK-073K6L |
CRCW2512-TR1003K620%R82 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 500V, 20% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW25123K60MKEGTR vs CRCW2512-TR1003K620%R82 |