Part Details for CRCW251239R2F100R67-PB by Vishay Intertechnologies
Overview of CRCW251239R2F100R67-PB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW251239R2F100R67-PB
CRCW251239R2F100R67-PB CAD Models
CRCW251239R2F100R67-PB Part Data Attributes
|
CRCW251239R2F100R67-PB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251239R2F100R67-PB
Vishay Intertechnologies
RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 39.2ohm, SURFACE MOUNT, 2512, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251239R2F100R67-PB
This table gives cross-reference parts and alternative options found for CRCW251239R2F100R67-PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251239R2F100R67-PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF251239R21%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251239R2F100R67-PB vs CLF251239R21%100PPM/KNB8 |
CRCW251239R2FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW251239R2F100R67-PB vs CRCW251239R2FKEG |
CRCW251239R2FKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW251239R2F100R67-PB vs CRCW251239R2FKEH |
SR2512FK-0739R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW251239R2F100R67-PB vs SR2512FK-0739R2L |
HVCR2512-1W-39R2FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW251239R2F100R67-PB vs HVCR2512-1W-39R2FT |
BCTV002512-39R2FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CRCW251239R2F100R67-PB vs BCTV002512-39R2FTE |
CRCW251239R2FKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251239R2F100R67-PB vs CRCW251239R2FKTG |
CLF251239R21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251239R2F100R67-PB vs CLF251239R21%100PPM/KNS |