-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 33ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9934
|
Newark | Res, 33R, 1%, 1.5W, 2512, Thick Film Rohs Compliant: Yes |Vishay CRCW251233R0FKEGHP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 360 |
|
$0.3600 / $0.7600 | Buy Now |
DISTI #
24T7653
|
Newark | Res, Aec-Q200, Thick Film, 33R, 2512, Resistance:33Ohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW251233R0FKEGHP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1860 / $0.2190 | Buy Now |
DISTI #
CRCW251233R0FKEGHP
|
Avnet Americas | CRCW2512-HP 100 33R 1% E67 E3 - Tape and Reel (Alt: CRCW251233R0FKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1718 / $0.2056 | Buy Now |
DISTI #
71-CRCW251233R0FKEGH
|
Mouser Electronics | Thick Film Resistors - SMD 1.5watts 33ohms 1% High Power AEC-Q200 RoHS: Compliant | 7760 |
|
$0.1840 / $0.6000 | Buy Now |
DISTI #
V72:2272_07474322
|
Arrow Electronics | Res Thick Film 2512 33 Ohm 1% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2330 Container: Cut Strips | Americas - 1376 |
|
$0.1889 / $0.3295 | Buy Now |
|
Future Electronics | CRCW-HP Series 2512 1.5 W 33 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.1800 / $0.1920 | Buy Now |
DISTI #
69781549
|
Verical | Res Thick Film 2512 33 Ohm 1% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 32 Package Multiple: 1 Date Code: 2330 | Americas - 1376 |
|
$0.1889 / $0.2759 | Buy Now |
DISTI #
CRCW251233R0FKEGHP
|
TTI | Thick Film Resistors - SMD 1.5watts 33ohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 68000 In Stock |
|
$0.1790 / $0.1990 | Buy Now |
DISTI #
CRCW251233R0FKEGHP.
|
TTI | Thick Film Resistors - SMD 1.5watts 33ohms 1% 100ppm High Power pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 1900 In Stock |
|
$0.4580 | Buy Now |
DISTI #
CRCW251233R0FKEGHP
|
TME | Resistor: thick film, SMD, 2512, 33Ω, 1.5W, ±1%, -55÷155°C Min Qty: 16000 | 0 |
|
$0.1540 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW251233R0FKEGHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251233R0FKEGHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 33ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CRCW251233R0FKEGHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251233R0FKEGHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCPWR12FTEA0330 | SPC Multicomp | $0.0910 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 33ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CRCW251233R0FKEGHP vs MCPWR12FTEA0330 |
MCPWR12FTEA0330N | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 33ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CRCW251233R0FKEGHP vs MCPWR12FTEA0330N |
PWR25F33R0TEA | Cal-Chip Electronics | Check for Price | Fixed Resistor, 1.5W, 33ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW251233R0FKEGHP vs PWR25F33R0TEA |
RPC2512FT33R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 33ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | CRCW251233R0FKEGHP vs RPC2512FT33R0 |