Part Details for CRCW251221K5FKTH by Vishay Intertechnologies
Overview of CRCW251221K5FKTH by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW251221K5FKTH
CRCW251221K5FKTH CAD Models
CRCW251221K5FKTH Part Data Attributes
|
CRCW251221K5FKTH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251221K5FKTH
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251221K5FKTH
This table gives cross-reference parts and alternative options found for CRCW251221K5FKTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251221K5FKTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW251221K5FKTHBC | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW251221K5FKTH vs CRCW251221K5FKTHBC |
CRCW251221K5FKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251221K5FKTH vs CRCW251221K5FKTG |
CLF251221K51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251221K5FKTH vs CLF251221K51%100PPM/KNS |
BCTV002512-2152FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CRCW251221K5FKTH vs BCTV002512-2152FTE |
HVCR2512-1W-2152FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW251221K5FKTH vs HVCR2512-1W-2152FT |
CRCW251221K5FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW251221K5FKTH vs CRCW251221K5FKEG |
CLF251221K51%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251221K5FKTH vs CLF251221K51%100PPM/KNB16 |