-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37C0302
|
Newark | Res, Thick Film, 20R, 1%, 1W, 2512, Resistance:20Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW251220R0FKTG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1770 | Buy Now |
DISTI #
CRCW251220R0FKTG
|
Avnet Americas | CRCW2512 20 1% 100 R67 - Tape and Reel (Alt: CRCW251220R0FKTG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1877 | Buy Now |
DISTI #
71-CRCW2512-20
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 20ohms 1% RoHS: Not Compliant | 1413 |
|
$0.1080 / $0.6100 | Buy Now |
|
Future Electronics | CRCW Series 2512 1 W 20 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1200 | Buy Now |
|
Bristol Electronics | 1919 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 20 ohm, SURFACE MOUNT, 2512 | 1535 |
|
$0.2409 / $0.8030 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 20 ohm, SURFACE MOUNT, 2512 | 1420 |
|
$0.2409 / $0.8030 | Buy Now |
DISTI #
CRCW251220R0FKTG
|
TTI | Thick Film Resistors - SMD 1watt 20ohms 1% Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1070 / $0.1420 | Buy Now |
DISTI #
C1S803608624904
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant Container: Cut Tape | 2000 |
|
$0.1520 / $0.4250 | Buy Now |
DISTI #
C1S803601170608
|
Chip1Stop | Res Thick Film 2512 20 Ohm 1% 1W ±100ppm/℃ Pad SMD Automotive T/R RoHS: Not Compliant | 2000 |
|
$0.2897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW251220R0FKTG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251220R0FKTG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CRCW251220R0FKTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251220R0FKTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF251220R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251220R0FKTG vs CLF251220R1%100PPM/KNB8 |
CRCW251220R0FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW251220R0FKTG vs CRCW251220R0FKEG |
CRCW251220R0FR67 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRCW251220R0FKTG vs CRCW251220R0FR67 |
CRCW251220R0FKTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251220R0FKTG vs CRCW251220R0FKTH |
CRCW251220R0FKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW251220R0FKTG vs CRCW251220R0FKEH |
RCA251220R0FKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW251220R0FKTG vs RCA251220R0FKEH |
CLF251220R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251220R0FKTG vs CLF251220R1%100PPM/KNB16 |
CLF251220R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251220R0FKTG vs CLF251220R1%100PPM/KNB4 |