Part Details for CRCW25121693F100R67-E3 by Vishay Intertechnologies
Overview of CRCW25121693F100R67-E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW25121693F100R67-E3
CRCW25121693F100R67-E3 CAD Models
CRCW25121693F100R67-E3 Part Data Attributes
|
CRCW25121693F100R67-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25121693F100R67-E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW25121693F100R67-E3
This table gives cross-reference parts and alternative options found for CRCW25121693F100R67-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25121693F100R67-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLF2512169K1%100PPM/KNB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CRCW25121693F100R67-E3 vs CLF2512169K1%100PPM/KNB16 |
CRCW2512169KFKTG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | CRCW25121693F100R67-E3 vs CRCW2512169KFKTG |
CRCW25121693F100R67 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW25121693F100R67-E3 vs CRCW25121693F100R67 |
CRCW2512169KFKEG | Vishay Intertechnologies | $0.0884 | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW25121693F100R67-E3 vs CRCW2512169KFKEG |
CLF2512169K1%100PPM/KNB4 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CRCW25121693F100R67-E3 vs CLF2512169K1%100PPM/KNB4 |
BCTV002512-1693FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW25121693F100R67-E3 vs BCTV002512-1693FTE |
CRHV2512T1693FE | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | CRCW25121693F100R67-E3 vs CRHV2512T1693FE |
CLF2512169K1%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CRCW25121693F100R67-E3 vs CLF2512169K1%100PPM/KNS |