There are no models available for this part yet.
Overview of CRCW251212R0FKEG by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW251212R0FKEG by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK3125
|
Newark | Res, 12Ohm, Aec-Q200, 1W, 2512 Rohs Compliant: Yes |Vishay CRCW251212R0FKEG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1785 |
|
$0.1120 / $0.3300 | Buy Now | |
DISTI #
47P4949
|
Newark | Crcw2512 100 12R 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW251212R0FKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now | |
DISTI #
CRCW251212R0FKEG
|
Avnet Americas | CRCW2512 100 12R 1% E67 e3 - Tape and Reel (Alt: CRCW251212R0FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1326 / $0.1422 | Buy Now | |
DISTI #
71-CRCW251212R0FKEG
|
Mouser Electronics | Thick Film Resistors - SMD 1 watt 12Ohms 1% 100ppm RoHS: Compliant | 4827 |
|
$0.0370 / $0.3400 | Buy Now | |
Future Electronics | CRCW Series 2512 1 W 12 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0404 / $0.0433 | Buy Now | ||
Bristol Electronics | 1986 |
|
RFQ | ||||
DISTI #
CRCW251212R0FKEG
|
TTI | Thick Film Resistors - SMD 1 watt 12Ohms 1% 100ppm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0342 / $0.0377 | Buy Now | |
DISTI #
CRCW251212R0FKEG
|
Avnet Abacus | SMD Chip Resistor, 12 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: CRCW251212R0FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803606446092
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 140 |
|
$0.0430 / $0.1176 | Buy Now | |
LCSC | 1W Thick Film Resistors 500V 1% 100ppm/ 12 2512 Chip Resistor - Surface Mount ROHS | 1765 |
|
$0.0411 / $0.0692 | Buy Now |
CAD Models for CRCW251212R0FKEG by Vishay Intertechnologies
Part Data Attributes for CRCW251212R0FKEG by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 500
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
12 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for CRCW251212R0FKEG
This table gives cross-reference parts and alternative options found for CRCW251212R0FKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251212R0FKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW251212R0FKTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251212R0FKEG vs CRCW251212R0FKTH |
SR2512FK-0712RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW251212R0FKEG vs SR2512FK-0712RL |
Related Parts for CRCW251212R0FKEG
-
CRCW251212R0FKEGHPFixed Resistors
-
CL10B105MO8NNWCFixed Capacitors
-
B15B-PH-K-S(LF)(SN)Headers and Edge Type Connectors
-
FP0404R1-R065-RFixed Inductors
-
BNX025H01LData Line Filters
-
SI5513CDC-T1-GE3Small Signal Field-Effect Transistors
-
MMSZ5221BT1Zener Diodes
-
TLE42744DV33Linear Regulator ICs
-
TPS54040DGQSwitching Regulator or Controllers