-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-CRCW2512115RFKEG
|
Mouser Electronics | Thick Film Resistors - SMD 1 watt 115Ohms 1% 100ppm RoHS: Compliant | 1679 |
|
$0.0360 / $0.3400 | Buy Now |
|
Future Electronics | CRCW Series 2512 115 Ω 1 W ±1% ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.0388 / $0.0415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW2512115RFKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512115RFKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CRCW2512115RFKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512115RFKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF2512115R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512115RFKEG vs CLF2512115R1%100PPM/KNB8 |
CRCW2512115RFKTHBC | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW2512115RFKEG vs CRCW2512115RFKTHBC |
CLF2512115R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512115RFKEG vs CLF2512115R1%100PPM/KNB4 |
HVCR2512-1W-1150FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW2512115RFKEG vs HVCR2512-1W-1150FT |
CRCW25121150FR67 | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRCW2512115RFKEG vs CRCW25121150FR67 |
CRCW2512115RFKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW2512115RFKEG vs CRCW2512115RFKTG |
BCTV002512-1150FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CRCW2512115RFKEG vs BCTV002512-1150FTE |
CRCW2512115RFKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW2512115RFKEG vs CRCW2512115RFKEH |
SR2512FK-07115RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW2512115RFKEG vs SR2512FK-07115RL |