Datasheets
CRCW251210K0MKTGTR by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Part Details for CRCW251210K0MKTGTR by Vishay Intertechnologies

Overview of CRCW251210K0MKTGTR by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CRCW251210K0MKTGTR

CRCW251210K0MKTGTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRCW251210K0MKTGTR Part Data Attributes

CRCW251210K0MKTGTR Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW251210K0MKTGTR Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 500
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.15 mm
Packing Method TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 10000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 20%
Working Voltage 500 V

Alternate Parts for CRCW251210K0MKTGTR

This table gives cross-reference parts and alternative options found for CRCW251210K0MKTGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251210K0MKTGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CQA251210K-20%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CRCW251210K0MKTGTR vs CQA251210K-20%100PPM/KNB16
SR2512MK-0710KL Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512 YAGEO Corporation CRCW251210K0MKTGTR vs SR2512MK-0710KL
CRA251210K-20%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CRCW251210K0MKTGTR vs CRA251210K-20%100PPM/KNB4
CRA251210K20%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CRCW251210K0MKTGTR vs CRA251210K20%100PPM/KNS
CQA251210K-20%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CRCW251210K0MKTGTR vs CQA251210K-20%100PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW251210K0MKTGTR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW251210K0MKTGTR by Vishay Intertechnologies

  • Please alert me when CRCW251210K0MKTGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW251210K0MKTGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW251210K0MKTGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW251210K0MKTGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW251210K0MKTGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW251210K0MKTGTR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: