Part Details for CRCW251210K0FKTH by Vishay Intertechnologies
Overview of CRCW251210K0FKTH by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251210K0FKTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T4996
|
Newark | Crcw2512 10K 1% 100 R82 Rohs Compliant: No |Vishay CRCW251210K0FKTH RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
CRCW251210K0FKTH
|
Avnet Americas | CRCW2512 10K 1% 100 R82 - Tape and Reel (Alt: CRCW251210K0FKTH) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1877 | Buy Now |
DISTI #
71-CRCW251210K0FKTH
|
Mouser Electronics | Thick Film Resistors - SMD 10K OHM 1% RoHS: Compliant | 3204 |
|
$0.1430 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1166 | Buy Now |
DISTI #
CRCW251210K0FKTH
|
TTI | Thick Film Resistors - SMD 10K OHM 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1190 / $0.1420 | Buy Now |
Part Details for CRCW251210K0FKTH
CRCW251210K0FKTH CAD Models
CRCW251210K0FKTH Part Data Attributes
|
CRCW251210K0FKTH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251210K0FKTH
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251210K0FKTH
This table gives cross-reference parts and alternative options found for CRCW251210K0FKTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251210K0FKTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW251210K0FKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251210K0FKTH vs CRCW251210K0FKTG |
SR2512FK-0710KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW251210K0FKTH vs SR2512FK-0710KL |
CRCW251210K0FKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW251210K0FKTH vs CRCW251210K0FKEH |
RCA251210K0FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW251210K0FKTH vs RCA251210K0FKEG |