Part Details for CRCW251210031R61%E67E3 by Vishay Intertechnologies
Overview of CRCW251210031R61%E67E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW251210031R61%E67E3
CRCW251210031R61%E67E3 CAD Models
CRCW251210031R61%E67E3 Part Data Attributes
|
CRCW251210031R61%E67E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251210031R61%E67E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251210031R61%E67E3
This table gives cross-reference parts and alternative options found for CRCW251210031R61%E67E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251210031R61%E67E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW251231R6FKEG | Vishay Intertechnologies | $0.0242 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW251210031R61%E67E3 vs CRCW251231R6FKEG |
CLF251231R61%100PPM/KNB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CRCW251210031R61%E67E3 vs CLF251231R61%100PPM/KNB8 |
CLF251231R61%100PPM/KNB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CRCW251210031R61%E67E3 vs CLF251231R61%100PPM/KNB16 |
CRCW251231R6FKEH | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW251210031R61%E67E3 vs CRCW251231R6FKEH |
CRCW251231R6FKTG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | CRCW251210031R61%E67E3 vs CRCW251231R6FKTG |
HVCR2512-1W-31R6FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | CRCW251210031R61%E67E3 vs HVCR2512-1W-31R6FT |
SR2512FK-0731R6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW251210031R61%E67E3 vs SR2512FK-0731R6L |