CRCW2512-AP20015R5%B4
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512,

Overview of CRCW2512-AP20015R5%B4 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CRCW2512-AP20015R5%B4 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW2512-AP20015R5%B4 by Vishay Intertechnologies

CRCW2512-AP20015R5%B4
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, Blister, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. CRCW2512-AP20015R5%B4
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512,
    VS

Alternate Parts for CRCW2512-AP20015R5%B4

This table gives cross-reference parts and alternative options found for CRCW2512-AP20015R5%B4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512-AP20015R5%B4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCA251215R5%200E67E3 Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, Vishay Intertechnologies CRCW2512-AP20015R5%B4 vs RCA251215R5%200E67E3
CRCW251220015R5%R82 Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRCW2512-AP20015R5%B4 vs CRCW251220015R5%R82
RCA251215R0JNEGIF Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRCW2512-AP20015R5%B4 vs RCA251215R0JNEGIF
CRCW2512150JR67 Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRCW2512-AP20015R5%B4 vs CRCW2512150JR67
CRCW251215R0JNEGIF Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRCW2512-AP20015R5%B4 vs CRCW251215R0JNEGIF
CRCW251220015R5%R67 Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, Vishay Intertechnologies CRCW2512-AP20015R5%B4 vs CRCW251220015R5%R67

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW2512-AP20015R5%B4 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW2512-AP20015R5%B4 by Vishay Intertechnologies

  • Please alert me when CRCW2512-AP20015R5%B4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW2512-AP20015R5%B4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW2512-AP20015R5%B4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW2512-AP20015R5%B4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW2512-AP20015R5%B4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW2512-AP20015R5%B4 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: