Part Details for CRCW20108R20JNTF by Vishay Intertechnologies
Overview of CRCW20108R20JNTF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW20108R20JNTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW20108R20JNTF
|
Avnet Americas | CRCW2010 8.2 5% 200 R02 - Tape and Reel (Alt: CRCW20108R20JNTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0677 | Buy Now |
DISTI #
71-CRCW2010-J-8.2
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 8.2ohms 5% RoHS: Not Compliant | 0 |
|
$0.0840 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0734 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 4000 |
|
$0.0375 / $0.1875 | Buy Now |
|
Quest Components | 3200 |
|
$0.0500 / $0.2500 | Buy Now |
Part Details for CRCW20108R20JNTF
CRCW20108R20JNTF CAD Models
CRCW20108R20JNTF Part Data Attributes
|
CRCW20108R20JNTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20108R20JNTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.2ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for CRCW20108R20JNTF
This table gives cross-reference parts and alternative options found for CRCW20108R20JNTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW20108R20JNTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR10JTFQ8R20 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.2ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRCW20108R20JNTF vs SWR10JTFQ8R20 |
SWR10JBFQ8R20 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.2ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | CRCW20108R20JNTF vs SWR10JBFQ8R20 |
SWR10JBFQ8R20N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.2ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | CRCW20108R20JNTF vs SWR10JBFQ8R20N |