Part Details for CRCW201048R7FKEF by Vishay Intertechnologies
Overview of CRCW201048R7FKEF by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW201048R7FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P4650
|
Newark | Crcw2010 100 48R7 1% E02 E3 Rohs Compliant: Yes |Vishay CRCW201048R7FKEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0610 | Buy Now |
DISTI #
51P0966
|
Newark | Resistor, Thick Film, 48.7 Ohm, 500Mw, 1%, Resistance:48.7Ohm, Resistance Tolerance:± 1%, Power Rating:400Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW201048R7FKEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0720 | Buy Now |
DISTI #
CRCW201048R7FKEF
|
Avnet Americas | CRCW2010 100 48R7 1% E02 e3 - Tape and Reel (Alt: CRCW201048R7FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0287 | Buy Now |
DISTI #
71-CRCW201048R7FKEF
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 48.7ohms 1% RoHS: Compliant | 1236 |
|
$0.0270 / $0.2500 | Buy Now |
DISTI #
V72:2272_09251017
|
Arrow Electronics | Res Thick Film 2010 48.7 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1635 Container: Cut Strips | Americas - 72 |
|
$0.0844 / $0.1350 | Buy Now |
|
Future Electronics | Res Thick Film 2010 48.7 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0308 / $0.0326 | Buy Now |
DISTI #
25791955
|
Verical | Res Thick Film 2010 48.7 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 70 Package Multiple: 1 Date Code: 1635 | Americas - 72 |
|
$0.0844 | Buy Now |
|
Quest Components | 2697 |
|
$0.0648 / $0.2160 | Buy Now | |
DISTI #
CRCW201048R7FKEF
|
Avnet Abacus | CRCW2010 100 48R7 1% E02 e3 (Alt: CRCW201048R7FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW201048R7FKEF
CRCW201048R7FKEF CAD Models
CRCW201048R7FKEF Part Data Attributes
|
CRCW201048R7FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW201048R7FKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 48.7ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRCW201048R7FKEF
This table gives cross-reference parts and alternative options found for CRCW201048R7FKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW201048R7FKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPC2010FT48R7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 48.7ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CRCW201048R7FKEF vs RPC2010FT48R7 |
PWR20F48R7TEQ | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.75W, 48.7ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRCW201048R7FKEF vs PWR20F48R7TEQ |
CRCW201048R7FKTF | Vishay Intertechnologies | $0.1545 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 48.7ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE | CRCW201048R7FKEF vs CRCW201048R7FKTF |