Datasheets
CRCW2010402KFKEF by:

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for CRCW2010402KFKEF by Vishay Intertechnologies

Overview of CRCW2010402KFKEF by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CRCW2010402KFKEF

Part # Distributor Description Stock Price Buy
DISTI # 53K3801
Newark Resistor, Thick Film, 402Kohm, 500Mw, 1%, Resistance:402Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW2010402KFKEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0610
  • 5,000 $0.0560
  • 10,000 $0.0490
  • 20,000 $0.0420
  • 30,000 $0.0340
$0.0340 / $0.0610 Buy Now
DISTI # 53K3800
Newark Res, Thick Film, 402K, 1%, 0.75W, 2010, Resistance:402Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:400Vrohs Compliant: Yes |Vishay CRCW2010402KFKEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 50 $0.0760
$0.0760 Buy Now
DISTI # CRCW2010402KFKEF
Avnet Americas CRCW2010 100 402K 1% E02 e3 - Tape and Reel (Alt: CRCW2010402KFKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0323
$0.0323 Buy Now
DISTI # 71-CRCW2010402KFKEF
Mouser Electronics Thick Film Resistors - SMD 3/4watt 402Kohms 1% RoHS: Compliant 8921
  • 1 $0.2500
  • 10 $0.0920
  • 100 $0.0580
  • 1,000 $0.0510
  • 4,000 $0.0440
  • 8,000 $0.0340
  • 24,000 $0.0320
  • 100,000 $0.0280
$0.0280 / $0.2500 Buy Now
DISTI # V72:2272_09250974
Arrow Electronics Res Thick Film 2010 402K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2319 Container: Cut Strips Americas - 2375
  • 1 $0.2275
  • 10 $0.0834
  • 25 $0.0821
  • 100 $0.0528
  • 250 $0.0523
  • 500 $0.0501
  • 1,000 $0.0493
$0.0493 / $0.2275 Buy Now
DISTI # V79:2366_23832731
Arrow Electronics Res Thick Film 2010 402K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1635 Americas - 1
  • 1 $0.0488
  • 10 $0.0238
$0.0238 / $0.0488 Buy Now
Future Electronics Res Thick Film 2010 402K Ohm 1% 0.75W(3/4W) 100ppm/C Pad SMD T/R Automotive AE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.0333
  • 8,000 $0.0327
  • 12,000 $0.0324
  • 16,000 $0.0321
  • 20,000 $0.0314
$0.0314 / $0.0333 Buy Now
DISTI # 68456815
Verical Res Thick Film 2010 402K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 196 Package Multiple: 1 Date Code: 2319 Americas - 2375
  • 196 $0.0528
  • 250 $0.0523
  • 500 $0.0501
  • 1,000 $0.0493
$0.0493 / $0.0528 Buy Now
Bristol Electronics   8000
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 402000OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2010 6400
  • 1 $0.2030
  • 63 $0.0914
  • 548 $0.0609
$0.0609 / $0.2030 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 402000OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2010 950
  • 1 $0.0812
  • 63 $0.0609
  • 165 $0.0508
$0.0508 / $0.0812 Buy Now
DISTI # CRCW2010402KFKEF
TTI Thick Film Resistors - SMD 3/4watt 402Kohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.0440
  • 8,000 $0.0340
  • 12,000 $0.0330
  • 20,000 $0.0320
  • 40,000 $0.0320
$0.0320 / $0.0440 Buy Now
DISTI # CRCW2010402KFKEF
Avnet Abacus SMD Chip Resistor, 402 kOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: CRCW2010402KFKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802700100202
Chip1Stop Surface Mount Resistor RoHS: Compliant 2375
  • 10 $0.0834
  • 25 $0.0821
  • 100 $0.0528
  • 250 $0.0523
  • 500 $0.0501
  • 1,000 $0.0493
$0.0493 / $0.0834 Buy Now
DISTI # C1S803604988266
Chip1Stop Res Thick Film 2010 402K Ohm 1% 3/4W ±100ppm/℃ Molded SMD Blister T/R RoHS: Compliant 1
  • 25 $0.0389
$0.0389 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 19
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now

Part Details for CRCW2010402KFKEF

CRCW2010402KFKEF CAD Models

CRCW2010402KFKEF Part Data Attributes

CRCW2010402KFKEF Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW2010402KFKEF Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 400
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 402000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 400 V

Alternate Parts for CRCW2010402KFKEF

This table gives cross-reference parts and alternative options found for CRCW2010402KFKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2010402KFKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRCW2010402KFKTF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW2010402KFKEF vs CRCW2010402KFKTF
PWR10FTEQ4023 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CRCW2010402KFKEF vs PWR10FTEQ4023
RPC2010FT402K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW2010402KFKEF vs RPC2010FT402K

CRCW2010402KFKEF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW2010402KFKEF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW2010402KFKEF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW2010402KFKEF would you like to use for your alert(s)?
  • Please alert me when CRCW2010402KFKEF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW2010402KFKEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW2010402KFKEF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW2010402KFKEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW2010402KFKEF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW2010402KFKEF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: