-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M6908
|
Newark | Res, Thick Film, 20R, 5%, 0.75W, 2010, Resistance:20Ohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:400V Rohs Compliant: Yes |Vishay CRCW201020R0JNEF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 255 |
|
$0.0270 | Buy Now |
DISTI #
43C5585
|
Newark | Resistor, metal Glaze,20Ohms,400Wv,5+/-% Tol,-200,200Ppm-Tc,2010-Case Rohs Compliant: Yes |Vishay CRCW201020R0JNEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0610 | Buy Now |
DISTI #
89M6908
|
Avnet Americas | CRCW2010 200 20R 5% E02 e3 - Product that comes on tape, but is not reeled (Alt: 89M6908) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 255 Partner Stock |
|
$0.0760 | Buy Now |
DISTI #
CRCW201020R0JNEF
|
Avnet Americas | CRCW2010 200 20R 5% E02 e3 - Tape and Reel (Alt: CRCW201020R0JNEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0699 | Buy Now |
DISTI #
71-CRCW2010J-20-E3
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 20ohms 5% RoHS: Compliant | 10955 |
|
$0.0280 / $0.2600 | Buy Now |
DISTI #
V36:1790_09240347
|
Arrow Electronics | Res Thick Film 2010 20 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2428 | Americas - 8000 |
|
$0.0280 / $0.0435 | Buy Now |
DISTI #
V72:2272_09240347
|
Arrow Electronics | Res Thick Film 2010 20 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2327 Container: Cut Strips | Americas - 2192 |
|
$0.0439 / $0.2346 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0280 | Buy Now |
DISTI #
83597088
|
Verical | Res Thick Film 2010 20 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 4000 Package Multiple: 4000 Date Code: 2428 | Americas - 8000 |
|
$0.0280 / $0.0435 | Buy Now |
DISTI #
69225281
|
Verical | Res Thick Film 2010 20 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 228 Package Multiple: 1 Date Code: 2327 | Americas - 2192 |
|
$0.0439 / $0.0566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW201020R0JNEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW201020R0JNEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for CRCW201020R0JNEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW201020R0JNEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR20J20R0TFQ | Fixed Resistor, 0.75W, 20ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRCW201020R0JNEF vs PWR20J20R0TFQ |
SWR10JBFQ20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | CRCW201020R0JNEF vs SWR10JBFQ20R0 |
CRCW2010-AP20020R5%B4BV | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CRCW201020R0JNEF vs CRCW2010-AP20020R5%B4BV |
SWR10JTFQ20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | CRCW201020R0JNEF vs SWR10JTFQ20R0 |
SWR10JBFQ20R0N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | CRCW201020R0JNEF vs SWR10JBFQ20R0N |
SWR10JTFQ20R0N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | CRCW201020R0JNEF vs SWR10JTFQ20R0N |
PWR10JTFQ0200 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRCW201020R0JNEF vs PWR10JTFQ0200 |
RPC2010JT20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW201020R0JNEF vs RPC2010JT20R0 |