Part Details for CRCW20101K10FKTF by Vishay Intertechnologies
Overview of CRCW20101K10FKTF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW20101K10FKTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H0385
|
Newark | Resistor, Thick Film, 1.1Kohm, 500Mw, 1%, Resistance:1.1Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW20101K10FKTF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1270 | Buy Now |
DISTI #
CRCW20101K10FKTF
|
Avnet Americas | CRCW2010 1.1K 1% 100 R02 - Tape and Reel (Alt: CRCW20101K10FKTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1245 | Buy Now |
DISTI #
71-CRCW20101K10FKTF
|
Mouser Electronics | Thick Film Resistors - SMD 1.1K OHM 1% | 0 |
|
$0.0760 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0841 | Buy Now |
DISTI #
CRCW20101K10FKTF
|
TTI | Thick Film Resistors - SMD 1.1K OHM 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.1050 | Buy Now |
Part Details for CRCW20101K10FKTF
CRCW20101K10FKTF CAD Models
CRCW20101K10FKTF Part Data Attributes
|
CRCW20101K10FKTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20101K10FKTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRCW20101K10FKTF
This table gives cross-reference parts and alternative options found for CRCW20101K10FKTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW20101K10FKTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCPWR10FTEQ1101N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | CRCW20101K10FKTF vs MCPWR10FTEQ1101N |
PWR20F1101TEQ | Fixed Resistor, 0.75W, 1100ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRCW20101K10FKTF vs PWR20F1101TEQ |
PWR10FTEQ1101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRCW20101K10FKTF vs PWR10FTEQ1101 |
MCPWR10FTEQ1101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | CRCW20101K10FKTF vs MCPWR10FTEQ1101 |
CRCW2010-AP1001K11%B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRCW20101K10FKTF vs CRCW2010-AP1001K11%B4 |
CRCW20101K10FKEF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW20101K10FKTF vs CRCW20101K10FKEF |