Part Details for CRCW201018K0JNTF by Vishay Intertechnologies
Overview of CRCW201018K0JNTF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW201018K0JNTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P4073
|
Newark | Crcw2010 18K 5% 200 R02 Rohs Compliant: No |Vishay CRCW201018K0JNTF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1110 | Buy Now |
DISTI #
CRCW201018K0JNTF
|
Avnet Americas | CRCW2010 18K 5% 200 R02 - Tape and Reel (Alt: CRCW201018K0JNTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-CRCW2010J-18K
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 18Kohms 5% RoHS: Not Compliant | 0 |
|
$0.0700 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0734 | Buy Now |
|
Bristol Electronics | 2013 |
|
RFQ | ||
|
Quest Components | 1610 |
|
$0.0945 / $0.3150 | Buy Now |
Part Details for CRCW201018K0JNTF
CRCW201018K0JNTF CAD Models
CRCW201018K0JNTF Part Data Attributes
|
CRCW201018K0JNTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW201018K0JNTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for CRCW201018K0JNTF
This table gives cross-reference parts and alternative options found for CRCW201018K0JNTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW201018K0JNTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW201020018K5%R02 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CRCW201018K0JNTF vs CRCW201020018K5%R02 |