Part Details for CRCW2010-AP100681R1%B4BV by Vishay Intertechnologies
Overview of CRCW2010-AP100681R1%B4BV by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW2010-AP100681R1%B4BV
CRCW2010-AP100681R1%B4BV CAD Models
CRCW2010-AP100681R1%B4BV Part Data Attributes
|
CRCW2010-AP100681R1%B4BV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2010-AP100681R1%B4BV
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRCW2010-AP100681R1%B4BV
This table gives cross-reference parts and alternative options found for CRCW2010-AP100681R1%B4BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2010-AP100681R1%B4BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW2010681RFKTF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW2010-AP100681R1%B4BV vs CRCW2010681RFKTF |
CRCW2010681RFKEF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW2010-AP100681R1%B4BV vs CRCW2010681RFKEF |
PWR10FTEQ6810 | Fixed Resistor, CHIP | Viking Tech Corp | CRCW2010-AP100681R1%B4BV vs PWR10FTEQ6810 |
RPC2010FT681R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW2010-AP100681R1%B4BV vs RPC2010FT681R |