Part Details for CRCW121847R0FKEK by Vishay Intertechnologies
Overview of CRCW121847R0FKEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121847R0FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW121847R0FKEK
|
Avnet Americas | CRCW1218 100 47R 1% ET9 e3 - Tape and Reel (Alt: CRCW121847R0FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0898 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0973 | Buy Now |
DISTI #
CRCW121847R0FKEK
|
Avnet Abacus | CRCW1218 100 47R 1% ET9 e3 (Alt: CRCW121847R0FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW121847R0FKEK
CRCW121847R0FKEK CAD Models
CRCW121847R0FKEK Part Data Attributes
|
CRCW121847R0FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121847R0FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121847R0FKEK
This table gives cross-reference parts and alternative options found for CRCW121847R0FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121847R0FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC1218FK-0747RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | CRCW121847R0FKEK vs AC1218FK-0747RL |
232273574709L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW121847R0FKEK vs 232273574709L |
RMCW1218FT47R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | CRCW121847R0FKEK vs RMCW1218FT47R0 |
RCA121847R0FKEKLS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | CRCW121847R0FKEK vs RCA121847R0FKEKLS |
WK73R2JTTE47R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | CRCW121847R0FKEK vs WK73R2JTTE47R0F |
WK73R2JRTTE47R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | CRCW121847R0FKEK vs WK73R2JRTTE47R0F |
WR18X47R0FTL | Walsin Technology Corporation | Check for Price | RESISTOR, 1W, 1%, 100ppm, 47ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | CRCW121847R0FKEK vs WR18X47R0FTL |
WK73R2JTBK47R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | CRCW121847R0FKEK vs WK73R2JTBK47R0F |
CRCW121810047R1%RT9 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | CRCW121847R0FKEK vs CRCW121810047R1%RT9 |
RC1218FK-0747RL | YAGEO Corporation | $0.2227 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | CRCW121847R0FKEK vs RC1218FK-0747RL |