Part Details for CRCW12183R00FNEK by Vishay Intertechnologies
Overview of CRCW12183R00FNEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW12183R00FNEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12183R00FNEK
|
Avnet Americas | Res Thick Film 1218 3 Ohm 1% 1W ?200ppm/?C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW12183R00FNEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1123 | Buy Now |
Part Details for CRCW12183R00FNEK
CRCW12183R00FNEK CAD Models
CRCW12183R00FNEK Part Data Attributes
|
CRCW12183R00FNEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12183R00FNEK
Vishay Intertechnologies
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE: 200V | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12183R00FNEK
This table gives cross-reference parts and alternative options found for CRCW12183R00FNEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12183R00FNEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCW1218FT3R00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | CRCW12183R00FNEK vs RMCW1218FT3R00 |
RC1218FK-073RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW12183R00FNEK vs RC1218FK-073RL |