Part Details for CRCW12182R20JNTK by Vishay Intertechnologies
Overview of CRCW12182R20JNTK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12182R20JNTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P3738
|
Newark | Crcw1218 2.2 5% 200 Rt9 Rohs Compliant: No |Vishay CRCW12182R20JNTK RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1840 | Buy Now |
DISTI #
CRCW12182R20JNTK
|
Avnet Americas | CRCW1218 2.2 5% 200 RT9 - Tape and Reel (Alt: CRCW12182R20JNTK) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1453 | Buy Now |
|
Quest Components | 2632 |
|
$0.2975 / $0.8500 | Buy Now |
Part Details for CRCW12182R20JNTK
CRCW12182R20JNTK CAD Models
CRCW12182R20JNTK Part Data Attributes
|
CRCW12182R20JNTK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12182R20JNTK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12182R20JNTK
This table gives cross-reference parts and alternative options found for CRCW12182R20JNTK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12182R20JNTK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1218JK-072R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW12182R20JNTK vs AC1218JK-072R2L |
AA1218JK-072R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218 | YAGEO Corporation | CRCW12182R20JNTK vs AA1218JK-072R2L |
MR18X2R2JQL | Fixed Resistor, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12182R20JNTK vs MR18X2R2JQL |
9C12181W2R20JLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | YAGEO Corporation | CRCW12182R20JNTK vs 9C12181W2R20JLPF5 |
AF1218JK-072R2L | Fixed Resistor, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW12182R20JNTK vs AF1218JK-072R2L |
SR1218JK-072R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | YAGEO Corporation | CRCW12182R20JNTK vs SR1218JK-072R2L |
RCA12182R20JNEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW12182R20JNTK vs RCA12182R20JNEK |
MR18X2R2JBL | Fixed Resistor, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12182R20JNTK vs MR18X2R2JBL |
CRCW12182R20JNEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW12182R20JNTK vs CRCW12182R20JNEK |
RCL12182R20JNEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | CRCW12182R20JNTK vs RCL12182R20JNEK |