There are no models available for this part yet.
Overview of CRCW12182R20JNEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW12182R20JNEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05N1226
|
Newark | Resistor, metal Glaze,2.2Ohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1218-Case Rohs Compliant: Yes |Vishay CRCW12182R20JNEK RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now | |
DISTI #
CRCW12182R20JNEK
|
Avnet Americas | CRCW1218 200 2R2 5% ET9 e3 - Tape and Reel (Alt: CRCW12182R20JNEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4088 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0834 | Buy Now | ||
DISTI #
CRCW12182R20JNEK
|
Avnet Abacus | SMD Chip Resistor, 2.2 Ohm, � 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose (Alt: CRCW12182R20JNEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CRCW12182R20JNEK by Vishay Intertechnologies
Part Data Attributes for CRCW12182R20JNEK by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW12182R20JNEK
This table gives cross-reference parts and alternative options found for CRCW12182R20JNEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12182R20JNEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X2R2JQL | Fixed Resistor, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12182R20JNEK vs MR18X2R2JQL |
RC1218JK-072R2P | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW12182R20JNEK vs RC1218JK-072R2P |
RMCW1218JT2R20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | CRCW12182R20JNEK vs RMCW1218JT2R20 |
RC1218JK-072R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW12182R20JNEK vs RC1218JK-072R2L |
AC1218JK-072R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW12182R20JNEK vs AC1218JK-072R2L |
9C12181W2R20JLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | YAGEO Corporation | CRCW12182R20JNEK vs 9C12181W2R20JLPF5 |
CRCW12182R20JNTK | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12182R20JNEK vs CRCW12182R20JNTK |
RC1218J2R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | Synton-Tech Corp | CRCW12182R20JNEK vs RC1218J2R2 |
AF1218JK-072R2L | Fixed Resistor, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW12182R20JNEK vs AF1218JK-072R2L |
232273564228L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW12182R20JNEK vs 232273564228L |