Part Details for CRCW12108K25FKEA by Vishay Intertechnologies
Overview of CRCW12108K25FKEA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12108K25FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K3491
|
Newark | Resistor, Thick Film, 8.25Kohm, 500Mw, 1%, Resistance:8.25Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12108K25FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
53K3492
|
Newark | Res, Thick Film, 8K25, 1%, 0.5W, 1210, Reel, Resistance:8.25Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12108K25FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
CRCW12108K25FKEA
|
Avnet Americas | CRCW1210 100 8K25 1% ET1 e3 - Tape and Reel (Alt: CRCW12108K25FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 | Buy Now |
DISTI #
71-CRCW1210-8.25K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 8.25Kohms 1% RoHS: Compliant | 13101 |
|
$0.0230 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0180 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0504 / $0.1680 | Buy Now | |
DISTI #
CRCW12108K25FKEA
|
TTI | Thick Film Resistors - SMD 1/2watt 8.25Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0227 / $0.0296 | Buy Now |
DISTI #
CRCW12108K25FKEA
|
Avnet Abacus | CRCW1210 100 8K25 1% ET1 e3 (Alt: CRCW12108K25FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW12108K25FKEA
CRCW12108K25FKEA CAD Models
CRCW12108K25FKEA Part Data Attributes
|
CRCW12108K25FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12108K25FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12108K25FKEA
This table gives cross-reference parts and alternative options found for CRCW12108K25FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12108K25FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW35K8251FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12108K25FKEA vs RMNW35K8251FTP |
RK73H2ETTDD8251F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12108K25FKEA vs RK73H2ETTDD8251F |
RM14F8251CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW12108K25FKEA vs RM14F8251CT |
RC1210FR-108K25L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CRCW12108K25FKEA vs RC1210FR-108K25L |
CLF12108K251%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12108K25FKEA vs CLF12108K251%100PPM/KKB4 |
RM13FTN8251 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW12108K25FKEA vs RM13FTN8251 |
RK73H2ERTTE8251F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12108K25FKEA vs RK73H2ERTTE8251F |
CLF12108K251%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12108K25FKEA vs CLF12108K251%100PPM/KKB16 |
RPC1210FT8K25 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12108K25FKEA vs RPC1210FT8K25 |
RMF13FT8251 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8250ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CRCW12108K25FKEA vs RMF13FT8251 |